ZXMP3A17E6TC vs MMDF6N03HDR2 feature comparison

ZXMP3A17E6TC Diodes Incorporated

Buy Now Datasheet

MMDF6N03HDR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN SMALL OUTLINE, R-PDSO-G8
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 3.2 A 6 A
Drain-source On Resistance-Max 0.07 Ω 0.035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Feedback Cap-Max (Crss) 135 pF
Power Dissipation-Max (Abs) 2 W

Compare ZXMP3A17E6TC with alternatives