ZXMN3F318DN8TA vs U406 feature comparison

ZXMN3F318DN8TA Diodes Incorporated

Buy Now Datasheet

U406 Allegro MicroSystems LLC

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
DIODES INC ALLEGRO MICROSYSTEMS LLC
SOT
SMALL OUTLINE, R-PDSO-G8 ,
8
compliant unknown
EAR99 EAR99
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
30 V
4.6 A
0.035 Ω
METAL-OXIDE SEMICONDUCTOR JUNCTION
R-PDSO-G8
e3 e0
1
2
8
ENHANCEMENT MODE
150 °C 200 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
N-CHANNEL N-CHANNEL
2.1 W 0.3 W
Not Qualified
YES NO
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING
DUAL
SWITCHING
SILICON
2 11

Compare ZXMN3F318DN8TA with alternatives