ZXFV4583N16TC vs EL4583AIS feature comparison

ZXFV4583N16TC Zetex / Diodes Inc

Buy Now Datasheet

EL4583AIS Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC INTERSIL CORP
Package Description MS-012AC, SO-16 0.150 INCH, SO-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.89 mm 9.906 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5 V 5.25 V
Supply Voltage-Min (Vsup) 5 V 4.75 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9116 mm
Base Number Matches 1 6
Part Package Code SOIC
Pin Count 16
Factory Lead Time 4 Weeks
Supply Current-Max 4 mA
Technology CMOS

Compare ZXFV4583N16TC with alternatives

Compare EL4583AIS with alternatives