ZXFBF08W20 vs ZXFBF08W20 feature comparison

ZXFBF08W20 Diodes Incorporated

Buy Now Datasheet

ZXFBF08W20 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 2 µA 2 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.75 mm 12.75 mm
Neg Supply Voltage Limit-Max -10 V -10 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 8 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Min 0.001 A 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.64 mm
Slew Rate-Nom 40 V/us 40 V/us
Supply Voltage Limit-Max 10 V 10 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 2