ZXCL5213V33H5TC vs LM3490IM5X-5.0/NOPB feature comparison

ZXCL5213V33H5TC Zetex / Diodes Inc

Buy Now Datasheet

LM3490IM5X-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description SC-70, 5 PIN LSSOP, TSOP5/6,.11,37
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V 1.2 V
Input Voltage-Max 5.5 V 30 V
Input Voltage-Min 3.8 V 6.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.92 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 3.399 V 5.25 V
Output Voltage1-Min 3.201 V 4.75 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.22 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 3% 5%
Width 1.25 mm 1.6 mm
Base Number Matches 2 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.9 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e3
Line Regulation-Max 0.025%
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Terminal Finish Matte Tin (Sn)

Compare ZXCL5213V33H5TC with alternatives

Compare LM3490IM5X-5.0/NOPB with alternatives