ZXCL5213V33H5 vs S-814A25AMC-BCP-T2G feature comparison

ZXCL5213V33H5 Zetex / Diodes Inc

Buy Now Datasheet

S-814A25AMC-BCP-T2G ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC SEIKO INSTRUMENTS USA INC
Package Description VSSOP, TSSOP6,.08 HLSOF,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.28 V 0.61 V
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 5.5 V 10 V
Input Voltage-Min 3.8 V 3 V
JESD-30 Code R-PDSO-G5 R-PDSO-F5
JESD-609 Code e3
Length 2 mm 4.5 mm
Line Regulation-Max 0.0056%
Load Regulation-Max 0.131%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Output Current1-Max 0.15 A
Output Voltage1-Max 3.399 V 2.55 V
Output Voltage1-Min 3.201 V 2.45 V
Output Voltage1-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HLSOF
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Voltage Tolerance-Max 2%
Width 1.25 mm 2.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-89
Pin Count 5

Compare ZXCL5213V33H5 with alternatives

Compare S-814A25AMC-BCP-T2G with alternatives