ZX62D-AB-5P8(30)
vs
MCUSB-B014-S105-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Hirose
Connector Type
USB CONNECTOR
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Gold (Au)
GOLD FLASH OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
USB2.0
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1.8 A
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
5
5
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Insulator Material
POLYETHYLENE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
UL Flammability Code
94V-0
Compare ZX62D-AB-5P8(30) with alternatives
Compare MCUSB-B014-S105-1 with alternatives