ZX05-20H-S
vs
ZX05-C42MH-S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA
|
SMA, HIGH ISOLATION
|
Construction |
COAXIAL
|
COAXIAL
|
Conversion Loss-Max |
7.8 dB
|
8.9 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
2000 MHz
|
4200 MHz
|
Operating Frequency-Min |
1500 MHz
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.53
|
8.33
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZX05-20H-S with alternatives
Compare ZX05-C42MH-S with alternatives