ZX05-1MHW-S
vs
ZX05-C42LH-S+
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
SMA
|
SMA
|
Construction |
COAXIAL
|
COAXIAL
|
Conversion Loss-Max |
8 dB
|
8.9 dB
|
Input Power-Max (CW) |
23 dBm
|
17 dBm
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
600 MHz
|
4200 MHz
|
Operating Frequency-Min |
0.5 MHz
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
2.72
|
4.82
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ZX05-1MHW-S with alternatives
Compare ZX05-C42LH-S+ with alternatives