ZX05-10L-S
vs
ZX05-17H-S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA
|
SMA
|
Construction |
COAXIAL
|
COAXIAL
|
Conversion Loss-Max |
8.8 dB
|
9.5 dB
|
Input Power-Max (CW) |
17 dBm
|
23 dBm
|
JESD-609 Code |
e0
|
e0
|
Operating Frequency-Max |
1000 MHz
|
1700 MHz
|
Operating Frequency-Min |
10 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.57
|
2.21
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ZX05-10L-S with alternatives
Compare ZX05-17H-S with alternatives