ZW-50-20-F-D-618-401 vs DW-50-12-S-D-638 feature comparison

ZW-50-20-F-D-618-401 Samtec Inc

Buy Now Datasheet

DW-50-12-S-D-638 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.296 inch
0.618 inch 0.638 inch
5 inch 5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
100 100
1 1
100 Cycles
125 °C
-55 °C
0.11 inch
94V-0

Compare ZW-50-20-F-D-618-401 with alternatives

Compare DW-50-12-S-D-638 with alternatives