ZW-40-10-L-D-436-143 vs DW-40-20-T-D-400 feature comparison

ZW-40-10-L-D-436-143 Samtec Inc

Buy Now Datasheet

DW-40-20-T-D-400 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.296 inch
0.436 inch 0.4 inch
4 inch 4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
105 °C
-55 °C
0.11 inch

Compare ZW-40-10-L-D-436-143 with alternatives

Compare DW-40-20-T-D-400 with alternatives