ZW-32-10-F-D-585-115 vs 54122-819-64-1500R feature comparison

ZW-32-10-F-D-585-115 Samtec Inc

Buy Now Datasheet

54122-819-64-1500R Amphenol FCi

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
0.2 inch 0.19 inch
0.585 inch 0.591 inch
3.2 inch 3.2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) AU ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
64 64
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
15u inch
UL, CSA
0.12 inch

Compare ZW-32-10-F-D-585-115 with alternatives

Compare 54122-819-64-1500R with alternatives