ZW-25-14-T-T-1065-250 vs DW-25-12-S-T-649 feature comparison

ZW-25-14-T-T-1065-250 Samtec Inc

Buy Now Datasheet

DW-25-12-S-T-649 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.296 inch
1.065 inch 0.649 inch
2.5 inch 2.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN OVER NICKEL GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
75 75
1 1
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
0.11 inch
94V-0

Compare ZW-25-14-T-T-1065-250 with alternatives

Compare DW-25-12-S-T-649 with alternatives