ZW-25-12-S-S-275-432 vs DW-25-12-T-S-785 feature comparison

ZW-25-12-S-S-275-432 Samtec Inc

Buy Now Datasheet

DW-25-12-T-S-785 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.275 inch 0.785 inch
2.5 inch 2.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
25 25
94V-0 94V-0
1 1
ROHS COMPLIANT
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
105 °C
-55 °C
0.11 inch

Compare ZW-25-12-S-S-275-432 with alternatives

Compare DW-25-12-T-S-785 with alternatives