ZW-25-09-S-D-330-220 vs 54122-420-25-0950 feature comparison

ZW-25-09-S-D-330-220 Samtec Inc

Buy Now Datasheet

54122-420-25-0950 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.2 inch 0.19 inch
0.33 inch 0.374 inch
2.5 inch 2.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL SN ON NI
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
50 50
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
79u inch
UL, CSA
0.12 inch

Compare ZW-25-09-S-D-330-220 with alternatives

Compare 54122-420-25-0950 with alternatives