ZW-20-20-S-Q-800-090 vs ZW-20-13-G-D-670-275 feature comparison

ZW-20-20-S-Q-800-090 Samtec Inc

Buy Now Datasheet

ZW-20-13-G-D-670-275 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.2 inch
0.8 inch 0.67 inch
2 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
0.2 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.08 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare ZW-20-20-S-Q-800-090 with alternatives

Compare ZW-20-13-G-D-670-275 with alternatives