ZW-16-14-S-S-1000-160 vs 54121-106-16-2500 feature comparison

ZW-16-14-S-S-1000-160 Samtec Inc

Buy Now Datasheet

54121-106-16-2500 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.1 inch 0.094 inch
1 inch 0.984 inch
1.6 inch 1.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
1500VAC V
5000000000 Ω
125 °C
-65 °C
30u inch
UL, CSA
0.12 inch

Compare ZW-16-14-S-S-1000-160 with alternatives

Compare 54121-106-16-2500 with alternatives