ZW-16-14-S-S-1000-160 vs 1-146458-6 feature comparison

ZW-16-14-S-S-1000-160 Samtec Inc

Buy Now Datasheet

1-146458-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Total Weight 2369.94
Category CO2 Kg 3.7 3.7
CO2 8768.778
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2022-01-17
CAS Accounted for Wt 88
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.40 CMRT V6.31
Body Breadth 0.1 inch 0.092 inch
Body Depth 1 inch 0.3 inch
Body Length 1.6 inch 1.584 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 23 Weeks
Samacsys Description Body Features: Primary Product Color Black | Configuration Features: Number of Rows 1 | Board-to-Board Configuration Parallel | PCB Mount Orientation Vertical | Stackable Yes | Number of Positions 16 | Contact Features: Contact Layout Inline | PCB Contact Termination Area Plating Material Thickness 100 – 200 MICIN | Contact Mating Area Length .11 INCH | Contact Base Material Copper Alloy | Contact Mating Area Length 2.79 MM | Contact Mating Area Plating Material Tin-Lead | Contact Shape & Form Square | Co
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-03-25 12:02:03
Compliance Temperature Grade Military: -65C to +125C
SVHC Over MCV 7439-92-1
Qualifications UL
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Mains Connector Rating 3A
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 200u inch
Reference Standard CSA, LR, U
Terminal Length 0.123 inch

Compare ZW-16-14-S-S-1000-160 with alternatives

Compare 1-146458-6 with alternatives