ZW-16-11-T-D-590-120 vs 54122-409-32-1500RLF feature comparison

ZW-16-11-T-D-590-120 Samtec Inc

Buy Now Datasheet

54122-409-32-1500RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.59 inch 0.591 inch
1.6 inch 1.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) SN ON NI
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
1 2
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
79u inch
UL, CSA
0.12 inch

Compare ZW-16-11-T-D-590-120 with alternatives

Compare 54122-409-32-1500RLF with alternatives