ZW-14-19-G-D-815-165 vs DW-14-20-T-D-817 feature comparison

ZW-14-19-G-D-815-165 Samtec Inc

Buy Now Datasheet

DW-14-20-T-D-817 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.296 inch
Body Depth 0.815 inch 0.817 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Terminal Length 0.11 inch
UL Flammability Code 94V-0

Compare ZW-14-19-G-D-815-165 with alternatives

Compare DW-14-20-T-D-817 with alternatives