ZW-14-12-G-D-650-095 vs 54122-812-28-1650RLF feature comparison

ZW-14-12-G-D-650-095 Samtec Inc

Buy Now Datasheet

54122-812-28-1650RLF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT
compliant compliant
0.2 inch 0.19 inch
0.65 inch 0.65 inch
1.4 inch 1.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
15u inch
UL, CSA
0.12 inch

Compare ZW-14-12-G-D-650-095 with alternatives

Compare 54122-812-28-1650RLF with alternatives