ZW-13-14-G-D-1024-120-003 vs EHF-113-01-FM-D feature comparison

ZW-13-14-G-D-1024-120-003 Samtec Inc

Buy Now Datasheet

EHF-113-01-FM-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.263 inch
Body Depth 1.024 inch
Body Length 1.3 inch 1.22 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD FLASH
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Plating Thickness 10u inch 3u inch
Polarization Key POLAR PIN POSITION POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.12 inch 0.107 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 26
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Board Mounting Option SPLIT BOARD LOCK
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
Option GENERAL PURPOSE

Compare ZW-13-14-G-D-1024-120-003 with alternatives

Compare EHF-113-01-FM-D with alternatives