ZW-12-09-T-S-393-157-LL-001 vs 6-146276-2 feature comparison

ZW-12-09-T-S-393-157-LL-001 Samtec Inc

Buy Now Datasheet

6-146276-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCKING LEAD
Body Breadth 0.1 inch 0.092 inch
Body Depth 0.393 inch 0.09 inch
Body Length 1.2 inch 1.184 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.157 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 12
Base Number Matches 1 1
Factory Lead Time 2 Weeks
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness 15u inch

Compare ZW-12-09-T-S-393-157-LL-001 with alternatives

Compare 6-146276-2 with alternatives