ZW-11-19-F-D-730-140 vs 54122-118-22-1850RLF feature comparison

ZW-11-19-F-D-730-140 Samtec Inc

Buy Now Datasheet

54122-118-22-1850RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.73 inch 0.728 inch
1.1 inch 1.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) AU ON NI
Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
22 22
94V-0
1 2
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
30u inch
UL, CSA
0.12 inch

Compare ZW-11-19-F-D-730-140 with alternatives

Compare 54122-118-22-1850RLF with alternatives