ZW-10-20-G-D-800-155 vs 54122-114-20-2050LF feature comparison

ZW-10-20-G-D-800-155 Samtec Inc

Buy Now Datasheet

54122-114-20-2050LF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
0.2 inch 0.19 inch
0.8 inch 0.807 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL AU ON NI
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e4 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
1 2
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
30u inch
UL, CSA
0.12 inch

Compare ZW-10-20-G-D-800-155 with alternatives

Compare 54122-114-20-2050LF with alternatives