ZW-10-20-F-D-630-115 vs 54122-418-20-1600R feature comparison

ZW-10-20-F-D-630-115 Samtec Inc

Buy Now Datasheet

54122-418-20-1600R Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.63 inch 0.63 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) SN ON NI
Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
94V-0
1 2
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
79u inch
UL, CSA
0.12 inch

Compare ZW-10-20-F-D-630-115 with alternatives

Compare 54122-418-20-1600R with alternatives