ZW-10-19-S-T-857-236 vs DW-10-10-S-T-500 feature comparison

ZW-10-19-S-T-857-236 Samtec Inc

Buy Now Datasheet

DW-10-10-S-T-500 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.296 inch 0.296 inch
0.857 inch 0.5 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
30 30
94V-0 94V-0
1 1
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
0.11 inch

Compare ZW-10-19-S-T-857-236 with alternatives

Compare DW-10-10-S-T-500 with alternatives