ZW-10-13-F-D-700-100 vs 54122-108-20-1800LF feature comparison

ZW-10-13-F-D-700-100 Samtec Inc

Buy Now Datasheet

54122-108-20-1800LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.19 inch
Body Depth 0.7 inch 0.709 inch
Body Length 1 inch 1 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Reference Standard UL, CSA
Terminal Length 0.12 inch

Compare ZW-10-13-F-D-700-100 with alternatives

Compare 54122-108-20-1800LF with alternatives