ZW-10-11-T-D-472-393 vs EW-10-20-T-D-425 feature comparison

ZW-10-11-T-D-472-393 Samtec Inc

Buy Now Datasheet

EW-10-20-T-D-425 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.2 inch 0.2 inch
0.472 inch 0.425 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
20 20
1 1
105 °C
-55 °C
UL
0.33 inch
94V-0

Compare ZW-10-11-T-D-472-393 with alternatives

Compare EW-10-20-T-D-425 with alternatives