ZW-10-11-LM-S-545-130 vs 54111-810-10-1300LF feature comparison

ZW-10-11-LM-S-545-130 Samtec Inc

Buy Now Datasheet

54111-810-10-1300LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC FCI
compliant compliant
0.1 inch 0.094 inch
0.545 inch 0.512 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e3
NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
125 °C
-65 °C
30u inch
UL, CSA
0.095 inch

Compare ZW-10-11-LM-S-545-130 with alternatives

Compare 54111-810-10-1300LF with alternatives