ZW-07-16-G-D-300-141 vs ZW-07-11-F-D-272-276 feature comparison

ZW-07-16-G-D-300-141 Samtec Inc

Buy Now Datasheet

ZW-07-11-F-D-272-276 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED
0.2 inch 0.2 inch
0.3 inch 0.272 inch
0.7 inch 0.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
3 A 3 A
UL
0.141 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 1
Yes
ROHS COMPLIANT
e3

Compare ZW-07-16-G-D-300-141 with alternatives

Compare ZW-07-11-F-D-272-276 with alternatives