ZW-07-09-S-D-250-090 vs DW-07-08-G-D-250-LL feature comparison

ZW-07-09-S-D-250-090 Samtec Inc

Buy Now Datasheet

DW-07-08-G-D-250-LL Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.2 inch 0.2 inch
0.25 inch 0.24 inch
0.7 inch 0.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1
SAMTEC
100 Cycles
MULTIPLE MATING PARTS AVAILABLE
125 °C
-55 °C
0.11 inch

Compare ZW-07-09-S-D-250-090 with alternatives

Compare DW-07-08-G-D-250-LL with alternatives