ZW-05-20-G-D-780-185
vs
54122-420-10-2000R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.19 inch
Body Depth
0.78 inch
0.787 inch
Body Length
0.5 inch
0.5 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
SN ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
79u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.185 inch
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
2
Body/Shell Style
RECEPTACLE
Insulation Resistance
5000000000 Ω
Compare ZW-05-20-G-D-780-185 with alternatives
Compare 54122-420-10-2000R with alternatives