ZW-05-20-G-D-780-185 vs 54122-109-10-2000 feature comparison

ZW-05-20-G-D-780-185 Samtec Inc

Buy Now Datasheet

54122-109-10-2000 Amphenol Communications Solutions

Buy Now Datasheet
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.19 inch
0.78 inch 0.787 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
e4 e0
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 30u inch
3 A 3 A
UL UL, CSA
0.185 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
94V-0
1 2
RECEPTACLE
5000000000 Ω

Compare ZW-05-20-G-D-780-185 with alternatives

Compare 54122-109-10-2000 with alternatives