ZW-04-09-G-D-377-251 vs FW-04-05-L-D-332-172 feature comparison

ZW-04-09-G-D-377-251 Samtec Inc

Buy Now Datasheet

FW-04-05-L-D-332-172 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.135 inch
Body Depth 0.377 inch 0.332 inch
Body Length 0.4 inch 0.2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4 e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.07 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 4.2 A
Reference Standard UL
Terminal Length 0.251 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (10) OVER NICKEL (50)
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare ZW-04-09-G-D-377-251 with alternatives

Compare FW-04-05-L-D-332-172 with alternatives