ZW-04-09-G-D-294-200 vs DW-04-12-F-D-650 feature comparison

ZW-04-09-G-D-294-200 Samtec Inc

Buy Now Datasheet

DW-04-12-F-D-650 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED
0.2 inch 0.2 inch
0.294 inch 0.26 inch
0.4 inch 0.4 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
NO NO
0.1 inch 0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
10u inch
3 A 3 A
UL
0.2 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1
Yes
ROHS COMPLIANT
SAMTEC
100 Cycles
e3

Compare ZW-04-09-G-D-294-200 with alternatives

Compare DW-04-12-F-D-650 with alternatives