ZW-03-14-L-D-1170-100 vs ZW-03-14-F-D-1205-080 feature comparison

ZW-03-14-L-D-1170-100 Samtec Inc

Buy Now Datasheet

ZW-03-14-F-D-1205-080 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
EAR99
8536.69.40.40
SAMTEC
0.2 inch 0.2 inch
1.17 inch 1.205 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
3 A 3 A
UL
0.1 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
94V-0
1 1
Yes
ROHS COMPLIANT
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare ZW-03-14-L-D-1170-100 with alternatives

Compare ZW-03-14-F-D-1205-080 with alternatives