ZW-03-14-G-D-1168-131 vs 54122-106066000RLF feature comparison

ZW-03-14-G-D-1168-131 Samtec Inc

Buy Now Datasheet

54122-106066000RLF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
POLARIZED
0.2 inch 0.19 inch
1.168 inch 2.362 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30)
NOT APPLICABLE MATTE TIN OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK
GLASS FILLED POLYESTER
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch
3 A 3 A
UL
0.131 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
94V-0
1 1
EAR99
8536.69.40.40
e3

Compare ZW-03-14-G-D-1168-131 with alternatives

Compare 54122-106066000RLF with alternatives