ZW-03-12-G-S-200-830 vs ZW-03-14-G-S-200-392 feature comparison

ZW-03-12-G-S-200-830 Samtec Inc

Buy Now Datasheet

ZW-03-14-G-S-200-392 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
POLARIZED
0.1 inch 0.1 inch
0.2 inch 0.2 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (10) OVER NICKEL (50)
NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch
3 A 3 A
UL
0.83 inch
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0
1 1
Yes
ROHS COMPLIANT
e4

Compare ZW-03-12-G-S-200-830 with alternatives

Compare ZW-03-14-G-S-200-392 with alternatives