ZW-03-12-G-S-200-055 vs ZW-03-09-G-S-200-070 feature comparison

ZW-03-12-G-S-200-055 Samtec Inc

Buy Now Datasheet

ZW-03-09-G-S-200-070 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.2 inch 0.2 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL (50)
GOLD Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e4 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare ZW-03-12-G-S-200-055 with alternatives

Compare ZW-03-09-G-S-200-070 with alternatives