ZW-03-10-T-S-200-250 vs ZW-03-08-T-S-230-056 feature comparison

ZW-03-10-T-S-200-250 Samtec Inc

Buy Now Datasheet

ZW-03-08-T-S-230-056 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.2 inch 0.23 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN OVER NICKEL MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
1 1
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare ZW-03-10-T-S-200-250 with alternatives

Compare ZW-03-08-T-S-230-056 with alternatives