ZW-03-08-S-S-200-100 vs 54111-801030500LF feature comparison

ZW-03-08-S-S-200-100 Samtec Inc

Buy Now Datasheet

54111-801030500LF Amphenol FCi

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC FCI
compliant unknown
0.1 inch 0.094 inch
0.2 inch 0.197 inch
0.3 inch 0.3 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK
GLASS FILLED POLYESTER
e3 e3
NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0
1 1
EAR99
8536.69.40.40

Compare ZW-03-08-S-S-200-100 with alternatives

Compare 54111-801030500LF with alternatives