ZW-01-15-T-S-350-140 vs ZW-01-09-T-S-395-080 feature comparison

ZW-01-15-T-S-350-140 Samtec Inc

Buy Now Datasheet

ZW-01-09-T-S-395-080 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.35 inch 0.395 inch
0.1 inch 0.1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN OVER NICKEL TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
1 1
1 1

Compare ZW-01-15-T-S-350-140 with alternatives

Compare ZW-01-09-T-S-395-080 with alternatives