ZVX25S0805400-R0 vs FPV201212G300SKT feature comparison

ZVX25S0805400-R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

FPV201212G300SKT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 25 V 21.2 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH TR, EMBOSSED PAPER, 7/13 INCH
Rated Power Dissipation (P) 0.005 W
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Pbfree Code Yes

Compare ZVX25S0805400-R0 with alternatives

Compare FPV201212G300SKT with alternatives