ZVP3306A vs ZVP3306ASTOA feature comparison

ZVP3306A Diodes Incorporated

Buy Now Datasheet

ZVP3306ASTOA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.16 A 0.16 A
Drain-source On Resistance-Max 14 Ω 14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Element Material SILICON SILICON
Base Number Matches 11 2
Moisture Sensitivity Level 1
Transistor Application SWITCHING

Compare ZVP3306A with alternatives

Compare ZVP3306ASTOA with alternatives