ZVP1320FTA vs SJVP0109N9 feature comparison

ZVP1320FTA Zetex / Diodes Inc

Buy Now Datasheet

SJVP0109N9 Supertex Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC SUPERTEX INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 90 V
Drain Current-Max (ID) 0.035 A 0.25 A
Drain-source On Resistance-Max 80 Ω 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 8 pF
JESD-30 Code R-PDSO-G3 O-MBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description CYLINDRICAL, O-MBCY-W3
HTS Code 8541.29.00.95
Case Connection DRAIN
JEDEC-95 Code TO-52
Power Dissipation Ambient-Max 1 W
Transistor Application SWITCHING

Compare ZVP1320FTA with alternatives

Compare SJVP0109N9 with alternatives