ZVNL110A vs ZVNL110A feature comparison

ZVNL110A Zetex / Diodes Inc

Buy Now Datasheet

ZVNL110A Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description CYLINDRICAL, O-PBCY-W3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.32 A 0.32 A
Drain-source On Resistance-Max 3 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF 8 pF
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.7 W 0.7 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 11 11
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW THRESHOLD

Compare ZVNL110A with alternatives

Compare ZVNL110A with alternatives