ZVN4106F vs ZVP1320ASTOB feature comparison

ZVN4106F Plessey Semiconductors Ltd

Buy Now Datasheet

ZVP1320ASTOB Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV DIODES INC
Package Description , IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Part Package Code TO-92
Pin Count 3
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 0.07 A
Drain-source On Resistance-Max 80 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare ZVP1320ASTOB with alternatives