ZVN2535ASMTA
vs
VN0660N3P016
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
SUPERTEX INC
Part Package Code
TO-92
Package Description
SMALL OUTLINE, R-PSSO-G3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
350 V
600 V
Drain Current-Max (ID)
0.09 A
0.15 A
Drain-source On Resistance-Max
40 Ω
20 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
20 pF
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1 W
Compare ZVN2535ASMTA with alternatives
Compare VN0660N3P016 with alternatives